Panasonic ARJ2024X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ARJ2024X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.