The ARJ2024Z is a DPDT electromechanical relay with a 2 Form C contact arrangement, rated for 24V DC coil voltage and 8.3mA coil current. It has a maximum switching voltage of 30V DC and a maximum switching current of 0.3A. The relay is constructed with a non-latching design and has a maximum switching power of 1W. It is available in a through-hole package and is suitable for operating temperatures between -30°C and 70°C.
Panasonic ARJ2024Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ2024Z to view detailed technical specifications.
No datasheet is available for this part.