The ARJ204HX relay from Panasonic features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum switching voltage of 30VDC and a maximum switching current of 0.3A. The relay operates at temperatures between -30C and 70C and has a non-latching relay construction. It is mounted through a hole and has a PC pin termination style.
Panasonic ARJ204HX technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.4mA |
| Coil Resistance | 101.2Ohm |
| Maximum Pick-Up Voltage | 3.375VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ204HX to view detailed technical specifications.
No datasheet is available for this part.