
DPDT RF relay designed for high-frequency applications up to 5000MHz. Features a 12VDC coil with 200mW power consumption and 0.017A current. Contacts handle up to 0.3A at 30VDC, with 1W RF input power capability. Surface mount termination ensures easy integration. Operates reliably within a temperature range of -30°C to 70°C.
Panasonic ARJ20A12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | ARJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ARJ20A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.