
DPDT RF relay designed for high-frequency applications up to 5000MHz. Features a momentary action with a DC input coil requiring 4.5VDC and consuming 200mW (0.044A). Contact ratings include 0.3A and 30VDC, with 1W RF input power handling. Surface mount-straight termination with solderable contacts, operating within a -30°C to +70°C temperature range.
Panasonic ARJ20A4H technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | ARJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ARJ20A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.