
DPDT signal relay with a 4.5VDC coil voltage and 44.4mA coil current, featuring a 300mA contact current rating and gold contact material. This surface mount device operates at 5GHz with 50-ohm impedance and 0.5dB insertion loss, offering a VSWR of 1.25. The relay has an operate time of 5ms, a power consumption of 200mW, and operates within a temperature range of -30°C to 70°C. Packaged in tape and reel, this RoHS compliant component utilizes gull wing termination.
Panasonic ARJ20A4HX technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 44.4mA |
| Coil Resistance | 101.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Depth | 10.4mm |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 15mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ20A4HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.