The ARJ2203X is a DPDT latching double coil relay from Panasonic with a contact arrangement of DPDT and a contact form of 2 Form C. It has a DC coil voltage of 3V and a coil current of 50mA with a coil resistance of 60 ohms. The relay has a maximum pick-up voltage of 2.25VDC and a maximum DC switching voltage of 30V with a maximum switching current of 0.3A and a maximum switching power of 1W. It is mounted through a hole and has a termination style of PC pin with 10 number of terminals. The relay has a latching double coil construction with an operate time of 5ms and an operating temperature range of -30 to 70 degrees Celsius.
Panasonic ARJ2203X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 50mA |
| Coil Resistance | 60Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ2203X to view detailed technical specifications.
No datasheet is available for this part.