The ARJ2203Z is a DPDT latching double coil relay from Panasonic, suitable for applications requiring a 3V DC coil voltage and 50mA coil current. The relay features a maximum pick-up voltage of 2.25VDC and a maximum switching voltage of 30V. It can handle a maximum switching current of 0.3A and a maximum switching power of 1W. The relay is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -30 to 70 degrees Celsius.
Panasonic ARJ2203Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 50mA |
| Coil Resistance | 60Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ2203Z to view detailed technical specifications.
No datasheet is available for this part.