The ARJ224HZ relay from Panasonic features a DPDT contact arrangement with a 2 Form C contact form. It can handle a maximum DC switching voltage of 30V and a maximum switching current of 0.3A, with a maximum switching power of 1W. The relay has a latching double coil construction and can be mounted through a hole. It operates within a temperature range of -30°C to 70°C.
Panasonic ARJ224HZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 33.3mA |
| Coil Resistance | 135Ohm |
| Maximum Pick-Up Voltage | 3.375VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ224HZ to view detailed technical specifications.
No datasheet is available for this part.