
This Panasonic ARJ22A12X relay features dual coil latching operation with a coil current of 12.5mA and resistance of 960R. It can handle a maximum current rating of 300mA and has an impedance of 50R. The relay operates within a temperature range of -30°C to 70°C and has a maximum voltage rating of 30V. It is designed for surface mount applications and is compliant with RoHS regulations.
Panasonic ARJ22A12X technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Frequency | 5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
