Panasonic ARN10A12 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 26.7mA |
| Coil Power | 320mW |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARN |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARN10A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.