
The ARN12A12 is a dual coil latching relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a coil current of 33.3mA and a coil power of 400mW. The relay is rated for IP54 and is compliant with RoHS. It has a surface mount package and a termination of Gull Wing.
Panasonic ARN12A12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARN |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARN12A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.