The ARN12A4HX is a dual coil latching RF relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a coil current of 88.9mA and a coil power of 400mW. The relay is designed for surface mount applications and is available in a package quantity of 400. It is RoHS compliant and has a throw configuration of SPDT.
Panasonic ARN12A4HX technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Depth | 11.8mm |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARN |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARN12A4HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.