
The ARN30A12Z is a surface mount non-latching RF relay with a coil voltage of 12V and a power rating of 320mW. It has a coil resistance of 450R and a maximum operating temperature of 85°C. The relay is available in a package quantity of 400 units, packaged in tape and reel. It has a contact material of gold and a throw configuration of SPDT. The ARN30A12Z is not RoHS compliant and has a minimum operating temperature of -40°C.
Panasonic ARN30A12Z technical specifications.
| Coil Current | 26.7mA |
| Coil Power | 320mW |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ARN |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARN30A12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
