Panasonic ARS1003 technical specifications.
| Package/Case | 200 |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.