
SPDT RF Relay featuring a 9VDC coil voltage and 22.2mA coil current, consuming 200mW. This momentary relay offers a 500mA contact current rating at 30VDC, with a 75 Ohm impedance and 3GHz frequency range. Achieving 1W RF input power, it boasts 0.3dB insertion loss and 1.4 VSWR. Designed for through-hole mounting with PC pin termination, it operates between -40°C and 70°C and is RoHS compliant.
Panasonic ARS1009 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 500mA |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.