
SPDT RF relay with 12VDC coil voltage, 200mW coil power, and 16.7mA coil current. Features a 0.5A contact rating at 30VDC, 75 Ohm impedance, and operates up to 3000MHz (3GHz) with 1W RF input power. This through-hole, straight mount component offers 0.3dB insertion loss and a VSWR of 1.4. Designed for DC input and output, it boasts a 300,000-hour life expectancy and is RoHS compliant.
Panasonic ARS1012 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
