
SPDT RF relay featuring a 24VDC coil with 200mW power consumption and 8.3mA coil current. This momentary action relay handles 0.5A contact current and 30VDC contact voltage, operating up to 3GHz with 1W RF input power. It offers 75 Ohm impedance, 0.3dB insertion loss, and 1.4 VSWR. Designed for through-hole mounting with PC pin termination, this RoHS compliant component operates between -40°C and 70°C.
Panasonic ARS1024 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
