
SPDT RF relay featuring a 4.5VDC, 200mW non-latching coil with 101.3Ω resistance. Contacts rated for 0.5A and 30VDC, with gold contact material. Operates up to 3GHz with 1W RF input, 75Ω impedance, 0.3dB insertion loss, and 1.4 VSWR. Through-hole mounting with PC pin termination, offering 10ms operate and 6ms release times. Suitable for operation between -40°C and 70°C.
Panasonic ARS104H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS104H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
