The ARS10A03X is a surface mount relay with a non-latching coil and a maximum operating temperature of 70°C. It has a maximum voltage rating of 30V and a maximum current rating of 500mA. The relay has a contact material of gold and an impedance of 75R. It is packaged in a tape and reel format with 500 units per package. The ARS10A03X is compliant with RoHS regulations and has a package type of ROHS COMPLIANT.
Panasonic ARS10A03X technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10A03X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
