Panasonic ARS10A24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Release Time | 6ms |
| Resistance | 2880R |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.