
SPDT RF relay with a 3VDC, 200mW non-latching coil, drawing 66.7mA. Features a 0.5A contact rating at 30VDC with gold contacts. Operates up to 3000MHz with 1W RF input and 0.2dB insertion loss. Surface mountable with gull wing termination, offering a 10ms operate time and 6ms release time. Operating temperature range is -40°C to 70°C.
Panasonic ARS10Y03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS10Y03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
