
SPDT RF relay featuring a 4.5VDC latching coil with 200mW power consumption and 44.4mA coil current. Contact ratings include 0.5A and 30VDC, with gold-plated contacts. Operates at frequencies up to 3GHz with 1W RF input power, offering 75 Ohm impedance and a VSWR of 1.4. Insertion loss is specified at 0.3dB and 0.5dB. This through-hole, straight mount component has a 10ms operate and release time, a life expectancy of 300,000 hours, and operates within a -40°C to 70°C temperature range.
Panasonic ARS114H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insertion Loss | 0.5dB |
| Length | 14mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS114H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
