
High-performance SPDT signal relay designed for microwave applications up to 3 GHz. Features a miniature, surface-mount package with gull-wing termination for efficient integration. Operates with a 3V DC coil voltage, 66.7mA coil current, and 200mW power consumption, utilizing a single-coil latching mechanism. Offers a 500mA contact current rating with gold contact material and a 75-ohm impedance. Suitable for a wide operating temperature range of -40°C to 70°C, with operate and release times of 10ms and 6ms respectively.
Panasonic ARS11Y03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS11Y03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
