
SPDT RF relay featuring a 12VDC latching dual coil with 360 Ohm resistance and 400mW power consumption. Contact ratings include 0.5A switching current and 30VDC maximum voltage, with gold contact material. Operates up to 3GHz with 1W RF input, exhibiting 1.4 VSWR and low insertion loss of 0.3dB and 0.1dB. Through-hole, straight mount termination with 2.54mm pitch.
Panasonic ARS1212 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insertion Loss | 0.1dB |
| Length | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Power Consumption | 400mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
