
The Panasonic ARS12Y03 is a dual coil latching relay with a coil voltage of 3V and a current rating of 133mA. It has a maximum power consumption of 400mW and a contact current rating of 500mA. The relay operates within a temperature range of -40°C to 70°C and is RoHS compliant. It is available in a surface mount package with a gull wing termination.
Panasonic ARS12Y03 technical specifications.
| Coil Current | 133mA |
| Coil Power | 400mW |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS12Y03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
