
SPDT RF relay designed for high-frequency applications up to 3GHz. Features a 12VDC coil with 200mW power consumption and 720 Ohm resistance, drawing 16.7mA. Offers a 0.5A contact rating at 30VDC with gold contact material. Operates with a 1.4 VSWR and 0.3dB insertion loss, suitable for DC input/output. Through-hole mounting with PC pin termination.
Panasonic ARS1312 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
