
SPDT RF relay featuring a 24VDC coil with 200mW power consumption and 8.3mA coil current. Operates at frequencies up to 3GHz with a 75 Ohm impedance and 1W RF input power. Contact ratings include 0.5A and 30VDC, with 0.3dB insertion loss and 1.4 VSWR. This through-hole mounted component offers a 10ms operate time and 6ms release time, with a temperature range of -40°C to 60°C.
Panasonic ARS1324 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
