
High-frequency SPDT RF relay, 1 Form C, featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. Contact ratings include 0.5A switching current and 30VDC switching voltage, with gold contact material. Designed for surface mount applications with gull wing termination, this relay operates at 3000MHz with 1W RF input power and 50-ohm impedance. Insertion loss is 0.4dB and 0.2dB, with an operate time of 10ms and release time of 6ms.
Panasonic ARS14A12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Height | 8mm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
