The ARS14A24 relay from Panasonic features a non-latching coil with a current rating of 8.3mA and a power consumption of 200mW. It has a maximum operating temperature range of -40°C to 70°C and is compliant with RoHS regulations. The relay has a contact material of gold and a maximum voltage rating of 30V. It is available in a surface mount package with a gull wing termination and a throw configuration of SPDT.
Panasonic ARS14A24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.