3 GHz microwave relay, SPDT, with gold contacts and 50-ohm impedance. Features a 500mA contact current rating, 30V DC max voltage rating, and 0.2dB insertion loss. Operates with a 3V DC coil voltage, 66.7mA coil current, and 200mW coil power. Surface mountable with gull wing termination, this miniature relay offers a 10ms operate time and 6ms release time, suitable for operation between -40°C and 70°C.
Panasonic ARS14Y03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14Y03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
