
High-performance RF relay featuring a 1 Form C (SPDT) configuration for signal switching up to 3000MHz. This surface mount component offers a 0.5A contact current rating and 30VDC contact voltage rating, with gold-plated contacts for reliable performance. Coil specifications include a 4.5VDC input, 44.4mA coil current, and 200mW power consumption. Designed for demanding applications, it boasts a 50-ohm impedance and 0.2dB insertion loss, operating within a -40°C to 70°C temperature range.
Panasonic ARS14Y4H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS14Y4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
