
SPDT signal relay designed for 3 GHz microwave applications. Features a 12V DC latching, single-coil design with 720 Ohms resistance and 16.7mA coil current. Offers a 500mA contact current rating with gold contacts, 50 Ohm impedance, and 1.4 VSWR. Operates within a -40°C to 70°C temperature range, with 10ms operate and release times. Through-hole PCB mount with PC pin termination.
Panasonic ARS1512 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Height | 7.2mm |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Length | 14mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.