
The ARS15Y03 is a single coil latching relay with a coil voltage of 3V and a current rating of 66.7mA. It has a power consumption of 200mW and an impedance of 50R. The relay has a maximum voltage rating of 30V and a current rating of 500mA. It operates within a temperature range of -40°C to 70°C and is packaged in a RoHS compliant rail/tube format with 50 units per package.
Panasonic ARS15Y03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS15Y03 to view detailed technical specifications.
No datasheet is available for this part.