The ARS1609 is a dual coil latching relay with a coil voltage of 9V and a power consumption of 400mW. It can handle a coil current of 44.4mA and has a contact current rating of 500mA. The relay has a contact material of gold and an impedance of 50R. It operates within a temperature range of -40°C to 70°C and has a switching current of 500mA. The relay is packaged in bulk and is compliant with ROHS regulations.
Panasonic ARS1609 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Bulk |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.