
3 GHz microwave signal relay, SPDT, surface mount (SMD/SMT) with gull wing termination. Features a 500mA contact current rating, 30V DC max voltage, and 50 Ohm impedance. Operates across a -40°C to 70°C temperature range with 10ms operate and release times. Latching, dual coil design with 4.5V DC coil voltage, 88.9mA coil current, and 400mW power consumption. Offers 0.4dB and 0.2dB insertion loss, 1.4 VSWR, and gold contact material.
Panasonic ARS16Y4H technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.2dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS16Y4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
