
SPDT signal relay with a 4.5VDC coil voltage and 44.4mA coil current, consuming 200mW. Features a 500mA contact current rating with gold contact material, suitable for high-frequency applications up to 3GHz with 75-ohm impedance and low insertion loss (0.3dB, 0.1dB). Operates within a -40°C to 70°C temperature range, offering 10ms operate time and 6ms release time. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Panasonic ARS304H technical specifications.
| Package/Case | 200 |
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS304H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
