The ARS30A03 is a non-latching relay with a coil voltage of 3V and a coil current of 66.7mA. It has a contact current rating of 500mA and a maximum operating temperature of 70°C. The relay is RoHS compliant and available in a 40-piece rail/Tube packaging. It features a gold contact material and a gull wing termination.
Panasonic ARS30A03 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS30A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
