Panasonic ARS3412 technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Resistance | 720R |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS3412 to view detailed technical specifications.
No datasheet is available for this part.