This 12V relay has a non-latching coil with a current rating of 16.7mA and a power consumption of 200mW. It can handle a maximum current of 500mA and has a maximum voltage rating of 30V. The relay is designed for surface mount applications and has a termination type of gull wing. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
Panasonic ARS34A12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS34A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
