
RF Relay, SPDT, 1 Form C, Surface Mount, featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. This non-latching relay offers a 500mA contact current rating and 30VDC contact voltage rating, with gold contact material. Designed for high-frequency applications, it operates at 3000MHz with 1W RF input and 50-ohm impedance, exhibiting 0.2dB insertion loss. Operating temperature range is -40°C to 70°C.
Panasonic ARS34Y12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS34Y12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.