
SPDT signal relay featuring a 4.5VDC non-latching coil with 101.3Ω resistance and 44.4mA coil current. Offers a 500mA contact current rating with gold contacts, suitable for high-frequency applications up to 3GHz with 50Ω impedance, 1.4 VSWR, and 0.4dB insertion loss. Surface mountable with gull wing termination, operating within a -40°C to 70°C temperature range. Includes a 200mW coil power consumption and 10ms operate time.
Panasonic ARS34Y4H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS34Y4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.