Panasonic ARV12A4HQ technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Frequency | 8GHz |
| Impedance | 50R |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARV12A4HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.