
This SPDT electromechanical relay has a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 30V DC. It can handle a maximum current rating of 500mA and has a power consumption of 200mW. The relay is lead-free and RoHS compliant, and is packaged in bulk with 50 units per package. It features a non-latching coil type with a voltage of 9V DC and a resistance of 405 ohms, and has a contact material of gold with an insertion loss of 0.2 dB.
Panasonic ARX1009 technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.