
SPDT signal relay with a 12VDC coil voltage and 16.7mA coil current, consuming 200mW of power. Features a 720 Ohm coil resistance and a non-latching coil type. Contact ratings include 500mA maximum current and 30VDC maximum voltage, with gold and silver contact material. Operates within a -40°C to 70°C temperature range, offering 10ms operate time and 6ms release time. Through-hole mounting with PC pin termination, measuring 20.5x12.4x9.4mm.
Panasonic ARX1012 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Depth | 12.4mm |
| Height | 9.4mm |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
