
SPDT Through-Hole Signal Relay with a 3VDC coil voltage and 45 Ohm coil resistance, drawing 66.7mA coil current for 200mW power consumption. Features a 500mA contact current rating with gold contact material, suitable for RF applications with 0.2dB insertion loss. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 6ms release times. This RoHS compliant, lead-free component is designed for through-hole mounting with PC pin termination.
Panasonic ARX1103 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
