
SPDT RF relay featuring a 4.5VDC, 200mW latching coil with 101 Ohm resistance. Contact ratings include 0.5A and 30VDC, with gold contact material. Operates from -40°C to 70°C, offering 10ms operate and 6ms release times. Through-hole mounting with PC pin termination, suitable for frequencies up to 2500MHz with 0.2dB insertion loss.
Panasonic ARX114H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX114H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
