Panasonic ARX1203 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 22.5R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.