
SPDT RF relay featuring a 6VDC latching dual coil, requiring 66.7mA and 400mW for operation. Contact ratings include 0.5A and 30VDC, with gold contact material for enhanced performance. Operates across a wide temperature range of -40°C to 70°C, offering 0.2dB insertion loss and 20W RF input capability at frequencies up to 2500MHz. Through-hole mounting with PC pin termination, this RoHS compliant component has a 10ms operate time and 6ms release time.
Panasonic ARX1206 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
