
SPDT signal relay with a 24VDC coil voltage and 1.44kΩ coil resistance, drawing 16.7mA and consuming 400mW. Features a 500mA contact current rating with gold contacts and a 30VDC maximum voltage rating. Designed for through-hole mounting with PC pin termination, this RF relay offers a 0.2dB insertion loss and operates between -40°C and 70°C.
Panasonic ARX1224 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.